
PA4345.222ANLT | |
|---|---|
DigiKey Part Number | 553-PA4345.222ANLTTR-ND - Tape & Reel (TR) 553-PA4345.222ANLTCT-ND - Cut Tape (CT) 553-PA4345.222ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.222ANLT |
Description | IND MOLDED POWDER 6.0X5.4X3.0 MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.222ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,46900 € | 46,90 € |
| 1.000 | 0,38851 € | 388,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35148 € | 1.054,44 € |
| 6.000 | 0,33149 € | 1.988,94 € |
| 9.000 | 0,32034 € | 2.883,06 € |
| 15.000 | 0,31741 € | 4.761,15 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

