
PA4345.103NLT | |
|---|---|
DigiKey Part Number | 553-PA4345.103NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4345.103NLT |
Description | FIXED IND 10UH 2.3A 199 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 199mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.103NLT Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 199mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,39207 € | 2.352,42 € |
| Unit Price without VAT: | 0,39207 € |
|---|---|
| Unit Price with VAT: | 0,46656 € |

