100 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.101NLT

DigiKey Part Number
553-3014-2-ND - Tape & Reel (TR)
553-3014-1-ND - Cut Tape (CT)
553-3014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.101NLT
Description
FIXED IND 100NH 18A 4 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.101NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63500 €6,35 €
250,58720 €14,68 €
500,55380 €27,69 €
1000,52210 €52,21 €
2500,48300 €120,75 €
5000,45542 €227,71 €
1.0000,42942 €429,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39129 €1.173,87 €
6.0000,36904 €2.214,24 €
9.0000,35663 €3.209,67 €
15.0000,34161 €5.124,15 €
21.0000,33886 €7.116,06 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €