
PA4344.563NLT | |
|---|---|
DigiKey Part Number | 553-3477-2-ND - Tape & Reel (TR) 553-3477-1-ND - Cut Tape (CT) 553-3477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.563NLT |
Description | FIXED IND 56UH 7.8A 62 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 7.8 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.563NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1770-560M | CODACA | 100 | 4044-CSAB1770-560MCT-ND | 2,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,45800 € | 61,45 € |
| 50 | 2,31780 € | 115,89 € |
| 100 | 2,18540 € | 218,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04970 € | 409,94 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


