Direct
Direct

PA4344.222NLT | |
|---|---|
DigiKey Part Number | 553-3471-2-ND - Tape & Reel (TR) 553-3471-1-ND - Cut Tape (CT) 553-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.222NLT |
Description | FIXED IND 2.2UH 43.5A 2.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 43.5 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.222NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current - Saturation (Isat) 46A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1707-2R2-R | Eaton - Electronics Division | 0 | 283-HCM1707-2R2-RTR-ND | 3,56857 € | Direct |
| IHLP6767GZER2R2M01 | Vishay Dale | 0 | 541-1253-1-ND | 3,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,43840 € | 60,96 € |
| 50 | 2,29940 € | 114,97 € |
| 100 | 2,16800 € | 216,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04430 € | 408,86 € |
| 400 | 1,92785 € | 771,14 € |
| 600 | 1,86290 € | 1.117,74 € |
| 1.000 | 1,78426 € | 1.784,26 € |
| 1.400 | 1,73434 € | 2.428,08 € |
| 2.000 | 1,68300 € | 3.366,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |




