
PA4344.132NLT | |
|---|---|
DigiKey Part Number | 553-3468-2-ND - Tape & Reel (TR) 553-3468-1-ND - Cut Tape (CT) 553-3468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.132NLT |
Description | FIXED IND 1.3UH 49A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Molded Inductor 49 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.132NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,62600 € | 65,65 € |
| 50 | 2,25060 € | 112,53 € |
| 100 | 2,06310 € | 206,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06305 € | 412,61 € |
| 400 | 2,00058 € | 800,23 € |
| 600 | 1,93805 € | 1.162,83 € |
| 1.000 | 1,81301 € | 1.813,01 € |
| 5.000 | 1,66297 € | 8.314,85 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


