1 µH Shielded Molded Inductor 52 A 2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.102NLT

DigiKey Part Number
553-3009-2-ND - Tape & Reel (TR)
553-3009-1-ND - Cut Tape (CT)
553-3009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.102NLT
Description
FIXED IND 1UH 52A 2 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 52 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.102NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Current - Saturation (Isat)
60A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,63600 €26,36 €
252,43840 €60,96 €
502,29940 €114,97 €
1002,16800 €216,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,04430 €408,86 €
4001,92785 €771,14 €
6001,86290 €1.117,74 €
1.0001,78426 €1.784,26 €
1.4001,73434 €2.428,08 €
2.0001,68300 €3.366,00 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €