
PA4343.821NLT | |
|---|---|
DigiKey Part Number | 553-3466-2-ND - Tape & Reel (TR) 553-3466-1-ND - Cut Tape (CT) 553-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.821NLT |
Description | FIXED IND 820NH 33A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 33 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.821NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,95900 € | 47,95 € |
| 100 | 0,90420 € | 90,42 € |
| 250 | 0,83652 € | 209,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78880 € | 394,40 € |
| 1.000 | 0,74386 € | 743,86 € |
| 1.500 | 0,71878 € | 1.078,17 € |
| 2.500 | 0,68842 € | 1.721,05 € |
| 3.500 | 0,66915 € | 2.342,03 € |
| 5.000 | 0,64933 € | 3.246,65 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


