
PA4343.821NLT | |
|---|---|
DigiKey Part Number | 553-3466-2-ND - Tape & Reel (TR) 553-3466-1-ND - Cut Tape (CT) 553-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.821NLT |
Description | FIXED IND 820NH 33A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 33 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.821NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,97120 € | 48,56 € |
| 100 | 0,91560 € | 91,56 € |
| 250 | 0,84708 € | 211,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79874 € | 399,37 € |
| 1.000 | 0,75322 € | 753,22 € |
| 1.500 | 0,72783 € | 1.091,74 € |
| 2.500 | 0,69709 € | 1.742,72 € |
| 3.500 | 0,67757 € | 2.371,49 € |
| 5.000 | 0,65750 € | 3.287,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


