
PA4343.473NLT | |
|---|---|
DigiKey Part Number | 553-3008-2-ND - Tape & Reel (TR) 553-3008-1-ND - Cut Tape (CT) 553-3008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.473NLT |
Description | FIXED IND 47UH 6.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 6.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81774 € | 408,87 € |
| 1.000 | 0,76664 € | 766,64 € |
| 2.500 | 0,74109 € | 1.852,73 € |
| 5.000 | 0,71553 € | 3.577,65 € |
| 12.500 | 0,67975 € | 8.496,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,07400 € | 26,85 € |
| 50 | 0,99480 € | 49,74 € |
| 100 | 0,92150 € | 92,15 € |
| 250 | 0,83248 € | 208,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,97120 € | 48,56 € |
| 100 | 0,91560 € | 91,56 € |
| 250 | 0,84708 € | 211,77 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


