470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.471NLT

DigiKey Part Number
553-3006-2-ND - Tape & Reel (TR)
553-3006-1-ND - Cut Tape (CT)
553-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.471NLT
Description
FIXED IND 470NH 41A 1.2 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.471NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
63A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,11400 €11,14 €
251,03000 €25,75 €
500,97120 €48,56 €
1000,91560 €91,56 €
2500,84708 €211,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79874 €399,37 €
1.0000,75322 €753,22 €
1.5000,72783 €1.091,74 €
2.5000,69709 €1.742,72 €
3.5000,67757 €2.371,49 €
5.0000,65750 €3.287,50 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €