
PA4343.333NLT | |
|---|---|
DigiKey Part Number | 553-3457-2-ND - Tape & Reel (TR) 553-3457-1-ND - Cut Tape (CT) 553-3457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.333NLT |
Description | FIXED IND 33UH 8A 58 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 8 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1265A-330M | Bourns Inc. | 3.385 | SRP1265A-330MCT-ND | 1,42000 € | Direct |
| CSAB1260A-330M | CODACA | 297 | 4044-CSAB1260A-330MCT-ND | 1,31000 € | Similar |
| CSAB1265A-330M | CODACA | 387 | 4044-CSAB1265A-330MCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,96900 € | 96,90 € |
| 250 | 0,89652 € | 224,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83112 € | 415,56 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


