PA4343.332ANLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3.3 µH Shielded Molded Inductor 19 A 6.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.332ANLT

DigiKey Part Number
553-4025-2-ND - Tape & Reel (TR)
553-4025-1-ND - Cut Tape (CT)
553-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.332ANLT
Description
FIXED IND 3.3UH 19A 6.2 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 19 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.332ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.5A
Shielding
Shielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,17600 €11,76 €
1000,96730 €96,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84384 €421,92 €
1.0000,79574 €795,74 €
1.5000,76893 €1.153,39 €
2.5000,73646 €1.841,15 €
3.5000,71585 €2.505,47 €
5.0000,69465 €3.473,25 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €