
PA4343.222NLT | |
|---|---|
DigiKey Part Number | 553-3451-2-ND - Tape & Reel (TR) 553-3451-1-ND - Cut Tape (CT) 553-3451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.222NLT |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,95900 € | 47,95 € |
| 100 | 0,90420 € | 90,42 € |
| 250 | 0,83652 € | 209,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78880 € | 394,40 € |
| 1.000 | 0,74386 € | 743,86 € |
| 1.500 | 0,71878 € | 1.078,17 € |
| 2.500 | 0,68842 € | 1.721,05 € |
| 3.500 | 0,66915 € | 2.342,03 € |
| 5.000 | 0,64933 € | 3.246,65 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


