Similar

PA4343.221ANLT | |
|---|---|
DigiKey Part Number | PA4343.221ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4343.221ANLT |
Description | FIXED IND 220NH 42A 0.46 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 42 A 0.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.221ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.46mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-R22-R | Eaton - Electronics Division | 0 | 283-HCM1A1307V2-R22-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79722 € | 1.993,05 € |
| Unit Price without VAT: | 0,79722 € |
|---|---|
| Unit Price with VAT: | 0,94869 € |



