
PA4343.103ANLT | |
|---|---|
DigiKey Part Number | 553-4029-2-ND - Tape & Reel (TR) 553-4029-1-ND - Cut Tape (CT) 553-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.103ANLT |
Description | FIXED IND 10UH 11A 15.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 11 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.103ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1265A-100M | CODACA | 1.687 | 4044-CSAB1265A-100MCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,26000 € | 12,60 € |
| 100 | 1,03650 € | 103,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90432 € | 452,16 € |
| 1.000 | 0,85280 € | 852,80 € |
| 1.500 | 0,82406 € | 1.236,09 € |
| 2.500 | 0,78928 € | 1.973,20 € |
| 3.500 | 0,76719 € | 2.685,16 € |
| 5.000 | 0,74448 € | 3.722,40 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


