
PA4342.682NLT | |
|---|---|
DigiKey Part Number | 553-3442-2-ND - Tape & Reel (TR) 553-3442-1-ND - Cut Tape (CT) 553-3442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.682NLT |
Description | FIXED IND 6.8UH 8.5A 23.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.682NLT Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,67860 € | 33,93 € |
| 100 | 0,63990 € | 63,99 € |
| 250 | 0,59196 € | 147,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55820 € | 279,10 € |
| 1.000 | 0,52635 € | 526,35 € |
| 1.500 | 0,50858 € | 762,87 € |
| 2.500 | 0,48708 € | 1.217,70 € |
| 3.500 | 0,47343 € | 1.657,01 € |
| 5.000 | 0,45939 € | 2.296,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


