
PA4342.473NLT | |
|---|---|
DigiKey Part Number | 553-3002-2-ND - Tape & Reel (TR) 553-3002-1-ND - Cut Tape (CT) 553-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.473NLT |
Description | FIXED IND 47UH 3A 167 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3 A 167mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 167mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,63620 € | 31,81 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,55488 € | 138,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52320 € | 261,60 € |
| 1.000 | 0,49335 € | 493,35 € |
| 1.500 | 0,47670 € | 715,05 € |
| 2.500 | 0,45654 € | 1.141,35 € |
| 3.500 | 0,44374 € | 1.553,09 € |
| 5.000 | 0,43058 € | 2.152,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


