
PA4342.472ANLT | |
|---|---|
DigiKey Part Number | 553-4018-2-ND - Tape & Reel (TR) 553-4018-1-ND - Cut Tape (CT) 553-4018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.472ANLT |
Description | FIXED IND 4.7UH 8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.472ANLT Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,67700 € | 67,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59060 € | 295,30 € |
| 1.000 | 0,55691 € | 556,91 € |
| 1.500 | 0,53813 € | 807,20 € |
| 2.500 | 0,51538 € | 1.288,45 € |
| 3.500 | 0,50094 € | 1.753,29 € |
| 5.000 | 0,48609 € | 2.430,45 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


