470 nH Shielded Molded Inductor 28 A 1.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.471NLT

DigiKey Part Number
553-3000-2-ND - Tape & Reel (TR)
553-3000-1-ND - Cut Tape (CT)
553-3000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.471NLT
Description
FIXED IND 470NH 28A 1.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 28 A 1.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.471NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Shielded
DC Resistance (DCR)
1.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,69700 €6,97 €
250,64520 €16,13 €
500,60800 €30,40 €
1000,57320 €57,32 €
2500,53036 €132,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50008 €250,04 €
1.0000,47155 €471,55 €
1.5000,45563 €683,44 €
2.5000,43636 €1.090,90 €
3.5000,42413 €1.484,45 €
5.0000,41155 €2.057,75 €
12.5000,39676 €4.959,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €