
PA4342.252NLT | |
|---|---|
DigiKey Part Number | 553-3430-2-ND - Tape & Reel (TR) 553-3430-1-ND - Cut Tape (CT) 553-3430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.252NLT |
Description | FIXED IND 2.5UH 11.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Molded Inductor 11.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.252NLT Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53628 € | 268,14 € |
| 1.000 | 0,48896 € | 488,96 € |
| 2.500 | 0,47319 € | 1.182,97 € |
| 5.000 | 0,45742 € | 2.287,10 € |
| 12.500 | 0,44165 € | 5.520,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,78880 € | 19,72 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,56784 € | 141,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,66640 € | 16,66 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,59230 € | 59,23 € |
| 250 | 0,54800 € | 137,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

