Parametric Equivalent

PA4342.221ANLT | |
|---|---|
DigiKey Part Number | PA4342.221ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4342.221ANLT |
Description | FIXED IND 220NH 33A 0.83 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 33 A 0.83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.221ANLT Models |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.83mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLA1004S-R22MT | Abracon LLC | 0 | 535-AMDLA1004S-R22MTTR-ND | 0,38832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56849 € | 1.421,23 € |
| Unit Price without VAT: | 0,56849 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |


