
PA4342.153ANLT | |
|---|---|
DigiKey Part Number | 553-4019-2-ND - Tape & Reel (TR) 553-4019-1-ND - Cut Tape (CT) 553-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.153ANLT |
Description | FIXED IND 15UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.153ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75100 € | 7,51 € |
| 100 | 0,61730 € | 61,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53850 € | 269,25 € |
| 1.000 | 0,50778 € | 507,78 € |
| 1.500 | 0,49065 € | 735,97 € |
| 2.500 | 0,46990 € | 1.174,75 € |
| 3.500 | 0,45674 € | 1.598,59 € |
| 5.000 | 0,44319 € | 2.215,95 € |
| 12.500 | 0,43077 € | 5.384,62 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


