1.2 µH Shielded Molded Inductor 17 A 3.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.122NLT

DigiKey Part Number
553-3424-2-ND - Tape & Reel (TR)
553-3424-1-ND - Cut Tape (CT)
553-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.122NLT
Description
FIXED IND 1.2UH 17A 3.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 17 A 3.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.122NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
33A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,77200 €7,72 €
250,71440 €17,86 €
500,67320 €33,66 €
1000,63480 €63,48 €
2500,58728 €146,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52738 €263,69 €
1.0000,51948 €519,48 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €