
PA4341.822ANLT | |
|---|---|
DigiKey Part Number | 553-4008-2-ND - Tape & Reel (TR) 553-4008-1-ND - Cut Tape (CT) 553-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.822ANLT |
Description | FIXED IND 8.2UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.822ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54730 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45018 € | 450,18 € |
| 2.000 | 0,42452 € | 849,04 € |
| 3.000 | 0,41022 € | 1.230,66 € |
| 5.000 | 0,39289 € | 1.964,45 € |
| 7.000 | 0,38189 € | 2.673,23 € |
| 10.000 | 0,37058 € | 3.705,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


