Similar

PA4341.471ANLT | |
|---|---|
DigiKey Part Number | 553-4002-2-ND - Tape & Reel (TR) 553-4002-1-ND - Cut Tape (CT) 553-4002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.471ANLT |
Description | FIXED IND 470NH 18A 4 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.471ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,51710 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42533 € | 425,33 € |
| 2.000 | 0,40109 € | 802,18 € |
| 3.000 | 0,38757 € | 1.162,71 € |
| 5.000 | 0,37120 € | 1.856,00 € |
| 7.000 | 0,36081 € | 2.525,67 € |
| 10.000 | 0,35011 € | 3.501,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



