220 nH Shielded Molded Inductor 23 A 2.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.221NLT

DigiKey Part Number
553-3408-2-ND - Tape & Reel (TR)
553-3408-1-ND - Cut Tape (CT)
553-3408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.221NLT
Description
FIXED IND 220NH 23A 2.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 23 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.221NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.8mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63700 €6,37 €
250,58880 €14,72 €
500,55520 €27,76 €
1000,52340 €52,34 €
2500,48424 €121,06 €
5000,45658 €228,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41888 €418,88 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €