
PA4341.182NLT | |
|---|---|
DigiKey Part Number | 553-3405-2-ND - Tape & Reel (TR) 553-3405-1-ND - Cut Tape (CT) 553-3405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.182NLT |
Description | FIXED IND 1.8UH 8.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 8.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.182NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,48424 € | 121,06 € |
| 500 | 0,45658 € | 228,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41888 € | 418,88 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

