
PA4341.152NLT | |
|---|---|
DigiKey Part Number | 553-3403-2-ND - Tape & Reel (TR) 553-3403-1-ND - Cut Tape (CT) 553-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.152NLT |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437346015 | Würth Elektronik | 20 | 732-3370-1-ND | 1,93000 € | Direct |
| HCM0703-1R5-R | Eaton - Electronics Division | 37 | 283-HCM0703-1R5-RCT-ND | 1,04000 € | Direct |
| SRP7028A-1R5M | Bourns Inc. | 6.347 | SRP7028A-1R5MCT-ND | 0,94000 € | Direct |
| CSAB0730-1R5M | CODACA | 418 | 4044-CSAB0730-1R5MCT-ND | 0,84000 € | Similar |
| HPAL1V0630-1R5-R | Eaton - Electronics Division | 820 | 283-HPAL1V0630-1R5-RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,48424 € | 121,06 € |
| 500 | 0,45658 € | 228,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43053 € | 430,53 € |
| 2.000 | 0,40599 € | 811,98 € |
| 3.000 | 0,39230 € | 1.176,90 € |
| 5.000 | 0,37573 € | 1.878,65 € |
| 7.000 | 0,36521 € | 2.556,47 € |
| 10.000 | 0,35440 € | 3.544,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


