
PA4341.152ANLT | |
|---|---|
DigiKey Part Number | 553-4005-2-ND - Tape & Reel (TR) 553-4005-1-ND - Cut Tape (CT) 553-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.152ANLT |
Description | FIXED IND 1.5UH 10A 12.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.152ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAC0730-1R5M | CODACA | 1.000 | 4044-CSAC0730-1R5MCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55170 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45378 € | 453,78 € |
| 2.000 | 0,42792 € | 855,84 € |
| 3.000 | 0,41350 € | 1.240,50 € |
| 5.000 | 0,39603 € | 1.980,15 € |
| 7.000 | 0,38495 € | 2.694,65 € |
| 10.000 | 0,37355 € | 3.735,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


