
PA4341.123NLT | |
|---|---|
DigiKey Part Number | 553-3401-2-ND - Tape & Reel (TR) 553-3401-1-ND - Cut Tape (CT) 553-3401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.123NLT |
Description | FIXED IND 12UH 3.3A 93 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 3.3 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.123NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39610 € | 396,10 € |
| 3.000 | 0,38332 € | 1.149,96 € |
| 5.000 | 0,37054 € | 1.852,70 € |
| 10.000 | 0,35777 € | 3.577,70 € |
| 25.000 | 0,33988 € | 8.497,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,52560 € | 13,14 € |
| 50 | 0,49580 € | 24,79 € |
| 100 | 0,46730 € | 46,73 € |
| 250 | 0,43228 € | 108,07 € |
| 500 | 0,40762 € | 203,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49060 € | 49,06 € |
| 250 | 0,45392 € | 113,48 € |
| 500 | 0,42800 € | 214,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

