
PA4341.122NLT | |
|---|---|
DigiKey Part Number | 553-3400-2-ND - Tape & Reel (TR) 553-3400-1-ND - Cut Tape (CT) 553-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.122NLT |
Description | FIXED IND 1.2UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,58400 € | 14,60 € |
| 50 | 0,55080 € | 27,54 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,45296 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41556 € | 415,56 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

