
PA4341.122ANLT | |
|---|---|
DigiKey Part Number | PA4341.122ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4341.122ANLT |
Description | FIXED IND 1.2UH 10A 9.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 10 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.122ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44883 € | 1.346,49 € |
| Unit Price without VAT: | 0,44883 € |
|---|---|
| Unit Price with VAT: | 0,53411 € |

