PA4340.681ANLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.521
Unit Price: 0,87000 €
Datasheet
680 nH Shielded Molded Inductor 12.5 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.681ANLT

DigiKey Part Number
PA4340.681ANLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4340.681ANLT
Description
FIXED IND 680NH 12.5A 8.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 12.5 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.681ANLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP5030WA-R68MBourns Inc.1.521118-SRP5030WA-R68MCT-ND0,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40398 €1.615,92 €
Unit Price without VAT:0,40398 €
Unit Price with VAT:0,48074 €