
PA4340.472ANLT | |
|---|---|
DigiKey Part Number | 553-PA4340.472ANLTTR-ND - Tape & Reel (TR) 553-PA4340.472ANLTCT-ND - Cut Tape (CT) 553-PA4340.472ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.472ANLT |
Description | FIXED IND 4.7UH 5.5A 44 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.472ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,47030 € | 47,03 € |
| 1.000 | 0,38685 € | 386,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36479 € | 729,58 € |
| 4.000 | 0,34402 € | 1.376,08 € |
| 6.000 | 0,33244 € | 1.994,64 € |
| 10.000 | 0,31842 € | 3.184,20 € |
| 14.000 | 0,30952 € | 4.333,28 € |
| 20.000 | 0,30498 € | 6.099,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


