
PA4340.471NLT | |
|---|---|
DigiKey Part Number | 553-2989-2-ND - Tape & Reel (TR) 553-2989-1-ND - Cut Tape (CT) 553-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.471NLT |
Description | FIXED IND 470NH 12A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.471NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,47270 € | 47,27 € |
| 250 | 0,43732 € | 109,33 € |
| 500 | 0,41232 € | 206,16 € |
| 1.000 | 0,38880 € | 388,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37403 € | 748,06 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


