
PA4340.333NLT | |
|---|---|
DigiKey Part Number | 553-2988-2-ND - Tape & Reel (TR) 553-2988-1-ND - Cut Tape (CT) 553-2988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.333NLT |
Description | FIXED IND 33UH 1.6A 440 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.6 A 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,40992 € | 102,48 € |
| 500 | 0,38648 € | 193,24 € |
| 1.000 | 0,36442 € | 364,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34364 € | 687,28 € |
| 4.000 | 0,32408 € | 1.296,32 € |
| 6.000 | 0,31316 € | 1.878,96 € |
| 10.000 | 0,29995 € | 2.999,50 € |
| 14.000 | 0,29156 € | 4.081,84 € |
| 20.000 | 0,28294 € | 5.658,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


