22 µH Shielded Molded Inductor 1.9 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.223NLT

DigiKey Part Number
553-3394-2-ND - Tape & Reel (TR)
553-3394-1-ND - Cut Tape (CT)
553-3394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.223NLT
Description
FIXED IND 22UH 1.9A 250 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 1.9 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.223NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53200 €5,32 €
250,49240 €12,31 €
500,46400 €23,20 €
1000,43760 €43,76 €
2500,40484 €101,21 €
5000,38168 €190,84 €
1.0000,35989 €359,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33937 €678,74 €
4.0000,32005 €1.280,20 €
6.0000,30927 €1.855,62 €
10.0000,29622 €2.962,20 €
14.0000,28794 €4.031,16 €
20.0000,27942 €5.588,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €