1.5 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.152NLT

DigiKey Part Number
553-3388-2-ND - Tape & Reel (TR)
553-3388-1-ND - Cut Tape (CT)
553-3388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.152NLT
Description
FIXED IND 1.5UH 6A 25 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.152NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
25mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57000 €5,70 €
250,52760 €13,19 €
500,49740 €24,87 €
1000,46900 €46,90 €
2500,43384 €108,46 €
5000,40906 €204,53 €
1.0000,38571 €385,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37106 €742,12 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €