
PA4340.103ANLT | |
|---|---|
DigiKey Part Number | 553-4000-2-ND - Tape & Reel (TR) 553-4000-1-ND - Cut Tape (CT) 553-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.103ANLT |
Description | FIXED IND 10UH 3.8A 103 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.8 A 103mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.103ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,45390 € | 45,39 € |
| 1.000 | 0,37464 € | 374,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35203 € | 704,06 € |
| 4.000 | 0,33198 € | 1.327,92 € |
| 6.000 | 0,32080 € | 1.924,80 € |
| 10.000 | 0,30727 € | 3.072,70 € |
| 14.000 | 0,30607 € | 4.284,98 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


