
PA4339.301NLT | |
|---|---|
DigiKey Part Number | 553-PA4339.301NLTTR-ND - Tape & Reel (TR) 553-PA4339.301NLTCT-ND - Cut Tape (CT) 553-PA4339.301NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4339.301NLT |
Description | CMC 2.8UH 5A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4339.301NLT Models |
Category | Current Rating (Max) 5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Height (Max) 0.150" (3.80mm) |
Inductance @ Frequency 2.8 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,05520 € | 26,38 € |
| 50 | 0,99480 € | 49,74 € |
| 100 | 0,93780 € | 93,78 € |
| 250 | 0,86772 € | 216,93 € |
| 500 | 0,81822 € | 409,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74557 € | 1.118,36 € |
| 3.000 | 0,70319 € | 2.109,57 € |
| 4.500 | 0,67955 € | 3.057,97 € |
| 7.500 | 0,66405 € | 4.980,38 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

