
PA4338.682NLT | |
|---|---|
DigiKey Part Number | 553-PA4338.682NLTTR-ND - Tape & Reel (TR) 553-PA4338.682NLTCT-ND - Cut Tape (CT) 553-PA4338.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4338.682NLT |
Description | FIXED IND 6.8UH 3.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4338.682NLT Models |
Category | Current - Saturation (Isat) 4.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,41040 € | 41,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33756 € | 337,56 € |
| 2.000 | 0,31831 € | 636,62 € |
| 3.000 | 0,30757 € | 922,71 € |
| 5.000 | 0,29457 € | 1.472,85 € |
| 7.000 | 0,28632 € | 2.004,24 € |
| 10.000 | 0,27783 € | 2.778,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

