
PA4338.472NLT | |
|---|---|
DigiKey Part Number | PA4338.472NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4338.472NLT |
Description | FIXED IND 4.7UH 4.1A 19 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.1 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4338.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30118 € | 1.807,08 € |
| Unit Price without VAT: | 0,30118 € |
|---|---|
| Unit Price with VAT: | 0,35840 € |

