
PA4337.471NLT | |
|---|---|
DigiKey Part Number | 553-3989-2-ND - Tape & Reel (TR) 553-3989-1-ND - Cut Tape (CT) 553-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4337.471NLT |
Description | FIXED IND 470NH 6.5A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.5 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4337.471NLT Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,30820 € | 30,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24485 € | 367,28 € |
| 3.000 | 0,23089 € | 692,67 € |
| 4.500 | 0,22310 € | 1.003,95 € |
| 7.500 | 0,21367 € | 1.602,53 € |
| 10.500 | 0,20769 € | 2.180,75 € |
| 15.000 | 0,20153 € | 3.022,95 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

