
PA4337.334NLT | |
|---|---|
DigiKey Part Number | 553-3991-2-ND - Tape & Reel (TR) 553-3991-1-ND - Cut Tape (CT) 553-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4337.334NLT |
Description | FIXED IND 330UH 570MA 1.651 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 570 mA 1.651Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4337.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.651Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,29370 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23337 € | 350,06 € |
| 3.000 | 0,22006 € | 660,18 € |
| 4.500 | 0,21264 € | 956,88 € |
| 7.500 | 0,20365 € | 1.527,38 € |
| 10.500 | 0,19795 € | 2.078,47 € |
| 15.000 | 0,19208 € | 2.881,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

