1 mH Shielded Inductor 300 mA 4.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4337.105NLT

DigiKey Part Number
553-PA4337.105NLTTR-ND - Tape & Reel (TR)
553-PA4337.105NLTCT-ND - Cut Tape (CT)
553-PA4337.105NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4337.105NLT
Description
FIXED IND 1MH 300MA 4.5 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 300 mA 4.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4337.105NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35700 €3,57 €
1000,29370 €29,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23337 €350,06 €
3.0000,22006 €660,18 €
4.5000,21264 €956,88 €
7.5000,20365 €1.527,38 €
10.5000,19795 €2.078,47 €
15.0000,19208 €2.881,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €