
PA4335.681NLT | |
|---|---|
DigiKey Part Number | 553-3520-2-ND - Tape & Reel (TR) 553-3520-1-ND - Cut Tape (CT) 553-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.681NLT |
Description | FIXED IND 680NH 3.15A 43 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.15 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20450 € | 20,45 € |
| 250 | 0,19816 € | 49,54 € |
| 500 | 0,17706 € | 88,53 € |
| 1.000 | 0,14333 € | 143,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12647 € | 1.517,64 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

