
PA4335.331NLT | |
|---|---|
DigiKey Part Number | 553-3522-2-ND - Tape & Reel (TR) 553-3522-1-ND - Cut Tape (CT) 553-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.331NLT |
Description | FIXED IND 330NH 3.7A 28 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 3.7 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.331NLT Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 104MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.106" L x 0.087" W (2.70mm x 2.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19490 € | 19,49 € |
| 1.000 | 0,16027 € | 160,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14531 € | 290,62 € |
| 4.000 | 0,14136 € | 565,44 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

