
PA4335.222YNLT | |
|---|---|
DigiKey Part Number | 553-3518-2-ND - Tape & Reel (TR) 553-3518-1-ND - Cut Tape (CT) 553-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.222YNLT |
Description | FIXED IND 2.2UH 2.1A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.222YNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18730 € | 18,73 € |
| 1.000 | 0,15401 € | 154,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14522 € | 290,44 € |
| 4.000 | 0,13693 € | 547,72 € |
| 6.000 | 0,13231 € | 793,86 € |
| 10.000 | 0,12671 € | 1.267,10 € |
| 14.000 | 0,12316 € | 1.724,24 € |
| 20.000 | 0,11950 € | 2.390,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

