
PA4335.222NLT | |
|---|---|
DigiKey Part Number | 553-3517-2-ND - Tape & Reel (TR) 553-3517-1-ND - Cut Tape (CT) 553-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.222NLT |
Description | FIXED IND 2.2UH 1.9A 120 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13963 € | 279,26 € |
| 4.000 | 0,13166 € | 526,64 € |
| 6.000 | 0,12722 € | 763,32 € |
| 10.000 | 0,12184 € | 1.218,40 € |
| 14.000 | 0,11842 € | 1.657,88 € |
| 20.000 | 0,11491 € | 2.298,20 € |
| 50.000 | 0,10962 € | 5.481,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18010 € | 18,01 € |
| 1.000 | 0,14808 € | 148,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18730 € | 18,73 € |
| 1.000 | 0,15401 € | 154,01 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

